
This 7pF multilayer ceramic capacitor is rated for 50V DC and has a C0G dielectric. It is constructed in a flat, 0402 package with a surface mount termination. The capacitor is available in quantities of 10,000 and is packaged on tape and reel. It is compliant with RoHS regulations and is suitable for operation over the -55°C to 125°C temperature range.
Murata GJM1555C1H7R0DB01D technical specifications.
| Capacitance | 7pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GJM |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GJM1555C1H7R0DB01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
