
The GJM1555C1H8R4DB01D is a 8.4pF ceramic capacitor from Murata, constructed with a C0G dielectric. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a 0402 package, suitable for surface mount applications, and is packaged in tape and reel with 10,000 units per reel. It is compliant with RoHS regulations and is not radiation hardened.
Murata GJM1555C1H8R4DB01D technical specifications.
| Capacitance | 8.4pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GJM |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GJM1555C1H8R4DB01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
