
The Murata GJM1555C1H8R5BB01D is a ceramic capacitor with a capacitance of 8.5pF and a voltage rating of 50V. It has a C0G dielectric and is constructed in a flat, multilayer configuration. The capacitor is available in a 0402 package size and is surface mountable. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The Murata GJM1555C1H8R5BB01D is RoHS compliant and is available in quantities of 10,000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GJM1555C1H8R5BB01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 8.5pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GJM |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GJM1555C1H8R5BB01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
