
The Murata GJM1555C1H9R6BB01D is a ceramic capacitor with a capacitance of 9.6pF and a voltage rating of 50V. It has a C0G dielectric and is constructed in a flat, multilayer configuration. The capacitor is available in a 0402 package, which is 1mm in length and 0.5mm in width and height. It operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Murata GJM1555C1H9R6BB01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GJM1555C1H9R6BB01D technical specifications.
| Capacitance | 9.6pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GJM |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GJM1555C1H9R6BB01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
