This 0.1uF ceramic chip capacitor is designed for surface mount applications and has a rated voltage of 6.3VDC. It features a tolerance of 20% and a dielectric of X5R. The capacitor operates over a temperature range of -55°C to 85°C and has a height of 0.35mm. It is suitable for microwave applications and is constructed with a flat, ceramic chip case style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Dielectric | X5R |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0202 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Top/Bottom Terminal |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.35mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |