0.1µF, 6.3V X5R multilayer ceramic capacitor with 20% tolerance. Features a 0505 (0202 imperial) case code, surface mount termination, and a flat construction. Operating temperature range from -55°C to 85°C. RoHS compliant and packaged in cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GMA05XR60J104ME12T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Case Code (Imperial) | 0202 |
| Case Code (Metric) | 0505 |
| Package/Case | Nonstandard |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X5R |
| Height | 0.35mm |
| Length | 0.5mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GMA |
| Termination | SMD/SMT |
| Thickness | 0.016inch |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GMA05XR60J104ME12T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.