This is a 0.01uF ceramic chip capacitor with a rated voltage of 10VDC and a tolerance of 20%. It has a negative capacitance tolerance of -20 and is constructed with a flat construction. The capacitor is mounted using a surface mount method and has a termination style of pad. It has a height of 0.3mm with a tolerance of ±0.05mm. The operating temperature range is from -55°C to 125°C.
Murata GMA0D3R11A103MA01T technical specifications.
| Capacitance | 0.01uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Dielectric | R |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 015015 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| Height Tolerance | ±0.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GMA0D3R11A103MA01T to view detailed technical specifications.
No datasheet is available for this part.