The 0.001uF ceramic capacitor is a 2-terminal component with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It measures 0.38mm in width and 0.38mm in length, with a height of 0.3mm. The capacitor is rated for a DC voltage of 10 volts and is classified as a multilayer ceramic capacitor.
Checking distributor stock and pricing after the page loads.
Murata GMA0D3R71A102MA01T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.38 |
| Length | 0.38 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.3 |
| REACH | Compliant |
| Military Spec | False |