This ceramic capacitor from Murata features a capacitance of 0.01uF and a DC rated voltage of 10V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor is a 2-terminal device with dimensions of 0.38mm in width and 0.3mm in height. It is a multilayer ceramic capacitor with a package type of 015015.
Checking distributor stock and pricing after the page loads.
Murata GMA0D3R71A103KA01T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.38 |
| Length | 0.38 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |