This Murata ceramic chip capacitor features a capacitance of 0.01uF with a tolerance of 20% and a dielectric of X7R. It has a DC rated voltage of 10VDC and operates over a temperature range of -55°C to 125°C. The capacitor is designed for surface mount applications and is packaged in a 015015 case style.
Checking distributor stock and pricing after the page loads.
Murata GMA0D3R71A103MA01B technical specifications.
| Capacitance | 0.01uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 015015 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Top/Bottom Terminal |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |