0.01µF, 10V multilayer ceramic capacitor featuring X7R dielectric and 20% tolerance. This surface-mount device (SMD) offers a compact 0.38mm x 0.38mm x 0.3mm footprint and operates across a wide temperature range of -55°C to 125°C. Designed for high-volume applications, it is supplied in trays with 400 units per package and is RoHS compliant.
Murata GMA0D3R71A103MA01T technical specifications.
| Capacitance | 10nF |
| Dielectric | X7R |
| Height | 0.3mm |
| Length | 0.38mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 400 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GMA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.38mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GMA0D3R71A103MA01T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
