
This 0.01uF ceramic capacitor from Murata features a DC rated voltage of 10V and operates within a temperature range of -25C to 85C. It has a compact 0201 package size with dimensions of 0.6mm width, 0.6mm length, and 0.3mm height. The capacitor is designed for use in a variety of applications, including those requiring high-frequency operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GMD033B11A103KA01J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GMD033B11A103KA01J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 0.6 |
| Length | 0.6 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GMD033B11A103KA01J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.