
This isolated ceramic capacitor array from Murata features two 1uF capacitors with a 2.5V voltage rating and 20% tolerance. It is packaged in a 0302 surface mount package and is available in quantities of 10,000. The operating temperature range is -55°C to 85°C, and it is compliant with RoHS regulations.
Murata GNM0M2R60E105ME17D technical specifications.
| Capacitance | 1uF |
| Package/Case | 0302 |
| Circuit Type | Isolated |
| Dielectric Material | Ceramic |
| Height - Seated (Max) | 0.02inch |
| Length | 0.035inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GNM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM0M2R60E105ME17D to view detailed technical specifications.
No datasheet is available for this part.