Cap Ceramic Array 1uF 4V X5R 20% 0302 Pad SMD 2 Capacitor 85°C Bulk
Murata GNM0M2R60G105ME17B technical specifications.
| Capacitance | 1uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| DC Rated Voltage | 4VDC |
| Dielectric | X5R |
| Material | Ceramic |
| Type | Array |
| Size | 0.9 X 0.6 X 0.45mm |
| Package/Case | 0302 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 2 |
| Terminal Pitch | 0.45mm |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata GNM0M2R60G105ME17B to view detailed technical specifications.
No datasheet is available for this part.