This 2-element ceramic capacitor array has a capacitance of 1uF with a tolerance of 20% and a rated voltage of 4VDC. It is constructed from X5R dielectric material and is available in a 0302 package. The operating temperature range is -55 to 85 degrees Celsius. The capacitors are surface mountable with a pad termination style and a flat construction.
Murata GNM0M2R60G105ME17J technical specifications.
| Capacitance | 1uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| DC Rated Voltage | 4VDC |
| Dielectric | X5R |
| Material | Ceramic |
| Type | Array |
| Size | 0.9 X 0.6 X 0.45mm |
| Package/Case | 0302 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 2 |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GNM0M2R60G105ME17J to view detailed technical specifications.
No datasheet is available for this part.