Cap Ceramic Array 0.01uF 6.3V X5R 20% 0302 Pad SMD 2 Capacitor 85°C Bulk
Checking distributor stock and pricing after the page loads.
Murata GNM0M2R60J103ME17B technical specifications.
| Capacitance | 0.01uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Dielectric | X5R |
| Material | Ceramic |
| Type | Array |
| Size | 0.9 X 0.6 X 0.45mm |
| Package/Case | 0302 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 2 |
| Terminal Pitch | 0.45mm |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.