The 0.1uF 6.3VDC 20% X5R Ceramic Capacitor Array is a surface mount component with a 0302 package size. It has a capacitance of 0.1uF and a voltage rating of 6.3VDC with a 20% tolerance. The dielectric material is X5R ceramic and the construction is flat. The component is rated for operation between -55°C and 85°C.
Checking distributor stock and pricing after the page loads.
Murata GNM0M2R60J104ME17B technical specifications.
| Capacitance | 0.1uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Dielectric | X5R |
| Material | Ceramic |
| Type | Array |
| Size | 0.9 X 0.6 X 0.45mm |
| Package/Case | 0302 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 2 |
| Terminal Pitch | 0.45mm |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.