Cap Ceramic Array 0.047uF 6.3V X5R 20% 0302 Pad SMD 2 Capacitor 85°C Bulk
Checking distributor stock and pricing after the page loads.
Murata GNM0M2R60J473ME17B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Width | 0.6 |
| Length | 0.9 |
| Number of Functions | 2 |
| Number of Elements | 1 |
| Manufacturer Series | GNM0M |
| Capacitance | 0.047 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 6.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.