
Ceramic capacitor array featuring 0.047µF capacitance per element and a 6.3V DC rating. This isolated circuit type array utilizes X5R dielectric material, offering a 20% tolerance and operating across a -55°C to 85°C temperature range. The component is housed in a 0302 package with a 0.45mm terminal pitch, designed for surface mount applications. It comprises two independent ceramic capacitors within a single flat construction, supplied in tape and reel packaging.
Murata GNM0M2R60J473ME17D technical specifications.
| Capacitance | 47nF |
| Package/Case | 0302 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 0.6mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 0.2mm |
| Length | 0.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GNM |
| Terminal Pitch | 0.45mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM0M2R60J473ME17D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
