This 2-element ceramic capacitor array features a capacitance of 0.047uF and a working voltage of 6.3VDC with a tolerance of 20%. The capacitors are constructed from X5R dielectric ceramic material and are mounted in a surface mount 0302 package. Operating temperature range is from -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
Murata GNM0M2R60J473ME17J technical specifications.
| Capacitance | 0.047uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Dielectric | X5R |
| Material | Ceramic |
| Type | Array |
| Size | 0.9 X 0.6 X 0.45mm |
| Package/Case | 0302 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 2 |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.