
Ceramic capacitor array featuring two isolated capacitors, each with a 22nF capacitance and 10V voltage rating. This surface mount component utilizes an X5R dielectric with 20% tolerance, operating from -55°C to 85°C. The array is housed in a 0302 package with a 0.45mm terminal pitch and measures 0.9mm in length, 0.6mm in width, and 0.2mm in height. Packaged on tape and reel, this RoHS compliant component is suitable for automated assembly.
Murata GNM0M2R61A223ME17D technical specifications.
| Capacitance | 22nF |
| Package/Case | 0302 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 0.6mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 0.2mm |
| Length | 0.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GNM |
| Terminal Pitch | 0.45mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM0M2R61A223ME17D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.