
Ceramic capacitor array featuring 47nF capacitance and 10V DC rating. This 2-capacitor network utilizes X5R dielectric material in a 0302 package with 20% tolerance. Designed for surface mount applications, it operates from -55°C to 85°C and is supplied on tape and reel. The isolated circuit configuration and flat construction ensure reliable performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GNM0M2R61A473ME17D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47nF |
| Package/Case | 0302 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 0.6mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 0.2mm |
| Length | 0.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GNM |
| Terminal Pitch | 0.45mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM0M2R61A473ME17D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
