This 0.01uF ceramic array capacitor from Murata features a 20% tolerance and operates within a -55°C to 85°C temperature range. With a voltage rating of 16VDC, it is suitable for various DC applications. The capacitor is constructed with X5R dielectric material and has a 4-terminal, surface-mount package type 0302.
Checking distributor stock and pricing after the page loads.
Murata GNM0M2R61C103ME18B technical specifications.
| Capacitance | 0.01uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Dielectric | X5R |
| Material | Ceramic |
| Type | Array |
| Size | 0.9 X 0.6 X 0.45mm |
| Package/Case | 0302 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 2 |
| Terminal Pitch | 0.45mm |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.