This 0.1uF capacitor array from Murata is a ceramic component with a capacitance of 0.1uF and a voltage rating of 16VDC. It has a tolerance of 20% and a dielectric material of X5R. The array is constructed from ceramic material and has a size of 0.9 X 0.6 X 0.45. It is a surface mount component with a pad termination style and a flat construction. The array has 2 capacitors with 4 terminals and a terminal pitch of 0.45. It operates over a temperature range of -55 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Murata GNM0M2R61C104ME18B technical specifications.
| Capacitance | 0.1uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Dielectric | X5R |
| Material | Ceramic |
| Type | Array |
| Size | 0.9 X 0.6 X 0.45mm |
| Package/Case | 0302 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 2 |
| Terminal Pitch | 0.45mm |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.