
Ceramic capacitor array with 100nF capacitance and 16V DC rating. Features X5R dielectric, 20% tolerance, and isolated circuit configuration. Surface mountable in a 0302 package with 0.45mm terminal pitch. Operating temperature range from -55°C to 85°C. Two capacitors are provided in a flat construction, packaged on tape and reel.
Murata GNM0M2R61C104ME18D technical specifications.
| Capacitance | 100nF |
| Package/Case | 0302 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 0.6mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 0.2mm |
| Length | 0.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GNM |
| Terminal Pitch | 0.45mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM0M2R61C104ME18D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.