The GNM0M2R61C223ME18B is a dual 0.022uF ceramic capacitor array from Murata. It operates over a temperature range of -55°C to 85°C and is designed for surface mount applications. The array features a 0302 package type and a 0.45mm terminal pitch. It is constructed with a flat, ceramic material and has a 4-terminal configuration.
Checking distributor stock and pricing after the page loads.
Murata GNM0M2R61C223ME18B technical specifications.
| Capacitance | 0.022uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Dielectric | X5R |
| Material | Ceramic |
| Type | Array |
| Size | 0.9 X 0.6 X 0.45mm |
| Package/Case | 0302 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 2 |
| Terminal Pitch | 0.45mm |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.