
Capacitor network featuring two isolated ceramic capacitors, each with a 47nF capacitance and 16V DC rating. Dielectric material is X5R ceramic, offering a 20% tolerance and operating temperature range of -55°C to 85°C. This surface mount component is housed in a 0302 package with dimensions of 0.9mm length, 0.6mm width, and 0.2mm height, featuring SMD/SMT termination. Packaged on tape and reel for automated assembly.
Murata GNM0M2R61C473ME18D technical specifications.
| Capacitance | 47nF |
| Package/Case | 0302 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 0.6mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 0.2mm |
| Length | 0.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GNM |
| Terminal Pitch | 0.45mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM0M2R61C473ME18D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.