The Murata GNM1M22C1H680KD01D is a ceramic array capacitor with a capacitance of 68pF and a voltage rating of 50VDC. It has a tolerance of 10% and is constructed with a flat, surface-mount design. The capacitor is rated for operation between -55°C and 125°C and is available in a 0504 package type.
Checking distributor stock and pricing after the page loads.
Murata GNM1M22C1H680KD01D technical specifications.
| Capacitance | 68pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | CH |
| Material | Ceramic |
| Type | Array |
| Size | 1.37 X 1 X 0.6mm |
| Package/Case | 0504 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 2 |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.