
Ceramic capacitor array featuring two isolated elements, each with 100pF capacitance and a 50V DC rating. Dielectric material is C0G ceramic, ensuring 10% tolerance. This surface mount component is housed in a 0504 package with a 0.64mm terminal pitch, measuring 1.37mm in length, 1mm in width, and 0.2mm in height. Operating temperature range is -55°C to 125°C, with RoHS compliance.
Murata GNM1M25C1H101KD01D technical specifications.
| Capacitance | 100pF |
| Package/Case | 0504 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 1mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.2mm |
| Length | 1.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GNM |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM1M25C1H101KD01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.