
Surface mount ceramic capacitor array featuring 150pF capacitance, 50V voltage rating, and 10% tolerance. This isolated circuit type array utilizes C0G dielectric material for stable performance across a -55°C to 125°C operating temperature range. The 0504 package offers a compact footprint with dimensions of 1.37mm length, 1mm width, and 1mm depth, suitable for tape and reel packaging. Two capacitors are integrated within this flat construction, designed for surface mount technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GNM1M25C1H151KD01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GNM1M25C1H151KD01D technical specifications.
| Capacitance | 150pF |
| Package/Case | 0504 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 1mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.2mm |
| Length | 1.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GNM |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM1M25C1H151KD01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
