
Surface mount ceramic capacitor array featuring two isolated elements, each with 22pF capacitance and a 10% tolerance. Rated at 50V DC, this component utilizes a C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. The 0504 package measures 1.37mm x 1mm x 0.2mm with a 0.64mm terminal pitch, suitable for automated assembly. Packaged in tape and reel for high-volume applications.
Murata GNM1M25C1H220KD01D technical specifications.
| Capacitance | 22pF |
| Package/Case | 0504 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 1mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.2mm |
| Length | 1.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GNM |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM1M25C1H220KD01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
