
Ceramic capacitor array featuring 47pF capacitance and 50V voltage rating. This isolated circuit type array offers a 10% tolerance with a C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. The 0504 SMD package provides two independent capacitor elements, suitable for surface mount applications. Constructed with a flat profile and ceramic dielectric material, this component is supplied on tape and reel.
Murata GNM1M25C1H470KD01D technical specifications.
| Capacitance | 47pF |
| Package/Case | 0504 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 1mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.2mm |
| Length | 1.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GNM |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM1M25C1H470KD01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
