This 0.1uF ceramic array capacitor has a rated voltage of 16VDC and a tolerance of 20%. It is constructed with a flat, surface mount design and features a 0504 package case. The capacitor operates within a temperature range of -55°C to 125°C and is suitable for use in a variety of applications. The array consists of two capacitors with two terminals each.
Checking distributor stock and pricing after the page loads.
Murata GNM1M2R11C104MAA1D technical specifications.
| Capacitance | 0.1uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Dielectric | R |
| Material | Ceramic |
| Type | Array |
| Size | 1.37 X 1 X 0.5mm |
| Package/Case | 0504 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 2 |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.