This 2-element ceramic capacitor array has a capacitance of 0.0047uF and a voltage rating of 25VDC with a tolerance of 20%. It is constructed with ceramic dielectric material and has a size of 1.37 X 1 X 0.6. The capacitors are mounted on the surface and have a pad termination style. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Murata GNM1M2R11E472MA01D technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Dielectric | R |
| Material | Ceramic |
| Type | Array |
| Size | 1.37 X 1 X 0.6mm |
| Package/Case | 0504 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 2 |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.