Ceramic capacitor array featuring two isolated elements, each with 100nF capacitance and a 10V DC rating. This surface mount component utilizes an X5R dielectric, offering a 20% tolerance and operating across a -55°C to 85°C temperature range. The array is housed in a 0504 (1410 metric) case code, with a terminal pitch of 0.64mm, and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GNM1M2R61A104MA01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1410 |
| Package/Case | 0504 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 1mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 0.2mm |
| Height - Seated (Max) | 0.031inch |
| Lead Free | Lead Free |
| Length | 1.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GNM |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.039inch |
| Working Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM1M2R61A104MA01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.