Murata GNM1M2R61A105ME14D technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1210 |
| Package/Case | 0504 |
| Circuit Type | Isolated |
| Dielectric Material | Ceramic |
| Height | 0.2mm |
| Height - Seated (Max) | 0.031inch |
| Lead Free | Lead Free |
| Length | 0.054inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Series | GNM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM1M2R61A105ME14D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
