
Ceramic capacitor array with 1µF capacitance and 10V voltage rating. Features X5R dielectric, 20% tolerance, and isolated circuit type with two capacitors. Surface mountable in a 0504 package, operating from -55°C to 85°C. Lead-free and RoHS compliant, supplied on tape and reel.
Murata GNM1M2R61A105ME17D technical specifications.
| Capacitance | 1uF |
| Package/Case | 0504 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 1mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.025% |
| Height | 0.2mm |
| Lead Free | Lead Free |
| Length | 1.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GNM |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1mm |
| Working Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM1M2R61A105ME17D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
