
Ceramic capacitor array featuring 1uF capacitance and 10V voltage rating. This isolated circuit type array utilizes X5R dielectric material with 20% tolerance. The 0504 SMD package offers a 1.37mm length, 1mm width, and 0.8mm height, with a 0.64mm terminal pitch. Operating temperature range is -55°C to 85°C, and it is RoHS compliant.
Murata GNM1M2R61A105MEA4D technical specifications.
| Capacitance | 1uF |
| Package/Case | 0504 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Length | 1.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GNM |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM1M2R61A105MEA4D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
