The GNM1M2R61C224ME18B is a 0.22uF array/network capacitor from Murata, rated for 16V DC. It has a 4-terminal design and is packaged in a 0504 format. The capacitor operates within a temperature range of -55°C to 85°C. It is a part of the GNM1M series and is used in isolated and bused applications.
Checking distributor stock and pricing after the page loads.
Murata GNM1M2R61C224ME18B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Width | 1 |
| Length | 1.37 |
| Number of Functions | 2 |
| Number of Elements | 1 |
| Manufacturer Series | GNM1M |
| Capacitance | 0.22 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.