
Capacitor network featuring two isolated ceramic capacitors, each with a 0.22µF capacitance and 16V DC rating. Dielectric material is X5R ceramic, offering a 20% tolerance and operating temperature range of -55°C to 85°C. Packaged in a 0504 SMD case with a 0.64mm terminal pitch, this surface mount component is supplied on tape and reel.
Murata GNM1M2R61C224ME18D technical specifications.
| Capacitance | 220nF |
| Package/Case | 0504 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 1mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 0.2mm |
| Length | 1.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GNM |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM1M2R61C224ME18D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
