Cap Ceramic Array 0.047uF 16V X5R 20% 0504 Pad SMD 2 Capacitor 85°C T/R
Checking distributor stock and pricing after the page loads.
Murata GNM1M2R61C473MA01J technical specifications.
| Capacitance | 4.7E-08F |
| Package/Case | 0504 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.