Capacitor network featuring two isolated ceramic capacitors, each with a 2.2nF capacitance and 25V voltage rating. Dielectric material is X5R ceramic with a ±20% tolerance. This surface mount component is housed in a 0504 package with 0.64mm terminal pitch, measuring 1.37mm x 1mm x 0.2mm. Operating temperature range is -55°C to 85°C. Packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GNM1M2R61E222MA01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GNM1M2R61E222MA01D technical specifications.
| Capacitance | 2.2nF |
| Package/Case | 0504 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 1mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 0.2mm |
| Length | 1.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GNM |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM1M2R61E222MA01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.