The Murata GNM1M2R61E472MA01B is a 2-element ceramic capacitor array with a capacitance of 0.0047uF and a voltage rating of 25VDC. It features a tolerance of 20% and a dielectric material of X5R. The array is constructed from ceramic material and has a size of 1.37 X 1 X 0.6. It is designed for surface mount applications with a pad termination style and a flat construction. The operating temperature range is from -55 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Murata GNM1M2R61E472MA01B technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Dielectric | X5R |
| Material | Ceramic |
| Type | Array |
| Size | 1.37 X 1 X 0.6mm |
| Package/Case | 0504 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 2 |
| Terminal Pitch | 0.64mm |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.