
2-capacitor ceramic array, 4.7nF capacitance, 25V DC rated voltage, X5R dielectric, 20% tolerance. Surface mount, 0504 package size, 1.37mm length, 1mm width, 0.2mm height, 1mm depth. Isolated circuit type, 2 elements, 85°C max operating temperature. RoHS compliant, tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GNM1M2R61E472MA01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GNM1M2R61E472MA01D technical specifications.
| Capacitance | 4.7nF |
| Package/Case | 0504 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 1mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 0.2mm |
| Length | 1.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GNM |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM1M2R61E472MA01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
