The Murata GNM1M2R61H102MA01B is a ceramic capacitor array with a capacitance of 0.001uF and a voltage rating of 50VDC. It has a tolerance of 20% and operates over a temperature range of -55C to 85C. The capacitor is packaged in a 0504 surface mount package with a pad termination style and a flat construction. It has 4 terminals with a terminal pitch of 0.64mm and is suitable for use in isolated and bused applications.
Checking distributor stock and pricing after the page loads.
Murata GNM1M2R61H102MA01B technical specifications.
| Capacitance | 0.001uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X5R |
| Material | Ceramic |
| Type | Array |
| Size | 1.37 X 1 X 0.6mm |
| Package/Case | 0504 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 2 |
| Terminal Pitch | 0.64mm |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.