This 0.001uF ceramic array capacitor has a rated voltage of 50VDC with a tolerance of 20%. It is constructed with a flat, surface mount design and features a 4-terminal configuration. Operating temperature range is from -55°C to 85°C. The capacitor is made of ceramic material with an X5R dielectric and is available in a 0504 package size.
Checking distributor stock and pricing after the page loads.
Murata GNM1M2R61H102MA01J technical specifications.
| Capacitance | 0.001uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X5R |
| Negative Capacitance Tolerance | -20% |
| Material | Ceramic |
| Positive Capacitance Tolerance | 20% |
| Type | Array |
| Size | 1.37 X 1 X 0.6mm |
| Package/Case | 0504 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 2 |
| Terminal Pitch | 0.64mm |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.