
Ceramic capacitor array with 2 isolated elements, offering 47nF capacitance per element with a 10V DC rating and 20% tolerance. Features X7R dielectric in a 0504 SMD package, suitable for surface mounting with a 0.64mm terminal pitch. Operates across a -55°C to 125°C temperature range, with a flat construction and dimensions of 1.37mm length, 1mm width, and 0.2mm height. Packaged in tape and reel, this RoHS compliant component is designed for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GNM1M2R71A473MA01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GNM1M2R71A473MA01D technical specifications.
| Capacitance | 47nF |
| Package/Case | 0504 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 1mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.2mm |
| Length | 1.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GNM |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM1M2R71A473MA01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
