
The GNM1M2R71C104MA03D is a 100nF isolated ceramic capacitor array from Murata, featuring a 16V voltage rating and 20% tolerance. It is a 2-element, surface mount device with a 0504 package type. The capacitor array operates within a temperature range of -55°C to 125°C. It is available in a tape and reel packaging with 4000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GNM1M2R71C104MA03D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GNM1M2R71C104MA03D technical specifications.
| Capacitance | 100nF |
| Package/Case | 0504 |
| Circuit Type | Isolated |
| Dielectric Material | Ceramic |
| Height | 0.2mm |
| Height - Seated (Max) | 0.028inch |
| Length | 0.054inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | GNM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM1M2R71C104MA03D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
