
Surface mount ceramic capacitor array featuring two isolated elements, each with 47nF capacitance and a 16V voltage rating. This 0504 (1410 metric) case code component utilizes X7R dielectric material for stable performance across a -55°C to 125°C operating temperature range, with a 20% tolerance. The flat construction and SMD/SMT termination ensure reliable integration into printed circuit boards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GNM1M2R71C473MA01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GNM1M2R71C473MA01D technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1410 |
| Package/Case | 0504 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 1mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.2mm |
| Height - Seated (Max) | 0.031inch |
| Lead Free | Lead Free |
| Length | 1.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GNM |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM1M2R71C473MA01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
