
Surface mount ceramic capacitor array featuring two isolated elements, each with 10nF capacitance and a 25V DC rating. This component utilizes an X7R dielectric material, offering a 20% tolerance and a wide operating temperature range from -55°C to 125°C. The 0504 (1410 metric) case code provides a compact footprint with a maximum seated height of 0.031 inches. Designed for surface mounting, it is supplied on tape and reel and is RoHS compliant.
Murata GNM1M2R71E103MA01D technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1410 |
| Package/Case | 0504 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 1mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.025% |
| Height | 0.2mm |
| Height - Seated (Max) | 0.031inch |
| Lead Free | Lead Free |
| Length | 1.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GNM |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.039inch |
| Working Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM1M2R71E103MA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
